TMP235AEDBZTQ1 | |
---|---|
DigiKey Part Number | 296-TMP235AEDBZTQ1TR-ND - Tape & Reel (TR) 296-TMP235AEDBZTQ1CT-ND - Cut Tape (CT) 296-TMP235AEDBZTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP235AEDBZTQ1 |
Description | IC TEMP SENSOR |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP235AEDBZTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.3V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | -40°C ~ 150°C | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥8.67700 | ¥86.77 |
25 | ¥6.94520 | ¥173.63 |
100 | ¥6.36630 | ¥636.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.78728 | ¥1,446.82 |
500 | ¥5.35332 | ¥2,676.66 |
750 | ¥5.06396 | ¥3,797.97 |
1,250 | ¥4.77462 | ¥5,968.27 |