TMP144YFFT | |
---|---|
DigiKey Part Number | 296-52303-2-ND - Tape & Reel (TR) 296-52303-1-ND - Cut Tape (CT) 296-52303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP144YFFT |
Description | TMP144 LOW-POWER, DIGITAL TEMPER |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TMP144YFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMAART Wire, UART | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | Shutdown Mode, One-Shot | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -10°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥8.95700 | ¥89.57 |
25 | ¥7.16560 | ¥179.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.97024 | ¥1,492.56 |
500 | ¥5.52246 | ¥2,761.23 |
750 | ¥5.22389 | ¥3,917.92 |
1,250 | ¥4.92540 | ¥6,156.75 |
2,500 | ¥4.77618 | ¥11,940.45 |