
TLV9154QDRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9154QDRQ1TR-ND - Tape & Reel (TR) 296-TLV9154QDRQ1CT-ND - Cut Tape (CT) 296-TLV9154QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9154QDRQ1 |
Description | AUTOMOTIVE-GRADE, QUAD, 16-V, 4. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9154QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 21V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 560µA (x4 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.03000 | ¥18.03 |
| 10 | ¥13.33000 | ¥133.30 |
| 25 | ¥12.15960 | ¥303.99 |
| 100 | ¥10.86940 | ¥1,086.94 |
| 250 | ¥10.25480 | ¥2,563.70 |
| 500 | ¥9.88432 | ¥4,942.16 |
| 1,000 | ¥9.57925 | ¥9,579.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.20255 | ¥27,607.65 |
| 6,000 | ¥9.01824 | ¥54,109.44 |
| 9,000 | ¥8.92592 | ¥80,333.28 |



