TLV9104SIRTER | |
---|---|
DigiKey Part Number | 296-TLV9104SIRTERTR-ND - Tape & Reel (TR) 296-TLV9104SIRTERCT-ND - Cut Tape (CT) 296-TLV9104SIRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9104SIRTER |
Description | IC OPAMP GP 4 CIRCUIT 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9104SIRTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 115µA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.59100 | ¥105.91 |
25 | ¥10.05200 | ¥251.30 |
100 | ¥8.25830 | ¥825.83 |
250 | ¥7.71924 | ¥1,929.81 |
500 | ¥6.82174 | ¥3,410.87 |
1,000 | ¥5.38568 | ¥5,385.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.02661 | ¥15,079.83 |
6,000 | ¥4.77526 | ¥28,651.56 |
15,000 | ¥4.59575 | ¥68,936.25 |