
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


TLV70229QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-51711-2-ND - Tape & Reel (TR) 296-51711-1-ND - Cut Tape (CT) 296-51711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70229QDBVRQ1 |
Description | IC REG LINEAR 2.9V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70229QDBVRQ1 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.375V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
In-Stock: 8,197
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.38000 | ¥4.38 |
10 | ¥3.06800 | ¥30.68 |
25 | ¥2.74240 | ¥68.56 |
100 | ¥2.38420 | ¥238.42 |
250 | ¥2.21432 | ¥553.58 |
500 | ¥2.11160 | ¥1,055.80 |
1,000 | ¥2.02717 | ¥2,027.17 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.92281 | ¥5,768.43 |
6,000 | ¥1.87176 | ¥11,230.56 |
9,000 | ¥1.84619 | ¥16,615.71 |
15,000 | ¥1.81785 | ¥27,267.75 |
21,000 | ¥1.80129 | ¥37,827.09 |
30,000 | ¥1.78536 | ¥53,560.80 |
You May Also Be Interested InSee All
12 Items