SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STN4NF20L

DigiKey Part Number
497-10779-2-ND - Tape & Reel (TR)
497-10779-1-ND - Cut Tape (CT)
497-10779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN4NF20L
Description
MOSFET N-CH 200V 1A SOT-223
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 1A (Tc) 3.3W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
STN4NF20L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
In-Stock: 3,370
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.86200¥38.62
100¥3.19630¥319.63
500¥2.45844¥1,229.22
1,000¥2.15684¥2,156.84
2,000¥2.02040¥4,040.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.74609¥6,984.36
8,000¥1.70391¥13,631.28
12,000¥1.63821¥19,658.52
20,000¥1.61220¥32,244.00
28,000¥1.54955¥43,387.40
Manufacturers Standard Package