
STPS2L40UF | |
|---|---|
DigiKey Part Number | 497-8031-2-ND - Tape & Reel (TR) 497-8031-1-ND - Cut Tape (CT) 497-8031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2L40UF |
Description | DIODE SCHOTTKY 40V 2A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS2L40UF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 220 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMBflat |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 2 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.12600 | ¥31.26 |
| 100 | ¥1.99220 | ¥199.22 |
| 500 | ¥1.50150 | ¥750.75 |
| 1,000 | ¥1.34305 | ¥1,343.05 |
| 2,000 | ¥1.20965 | ¥2,419.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.06511 | ¥5,325.55 |
| 10,000 | ¥0.97570 | ¥9,757.00 |
| 15,000 | ¥0.93014 | ¥13,952.10 |
| 25,000 | ¥0.87895 | ¥21,973.75 |
| 35,000 | ¥0.84863 | ¥29,702.05 |
| 50,000 | ¥0.81917 | ¥40,958.50 |


