P-Channel 250 V 260mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 250 V 260mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSP92PH6327XTSA1

DigiKey Part Number
BSP92PH6327XTSA1TR-ND - Tape & Reel (TR)
BSP92PH6327XTSA1CT-ND - Cut Tape (CT)
BSP92PH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP92PH6327XTSA1
Description
MOSFET P-CH 250V 260MA SOT223-4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 250 V 260mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
BSP92PH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
5.4 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
104 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
1.8W (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
250 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT223-4
Drive Voltage (Max Rds On, Min Rds On)
2.8V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
12Ohm @ 260mA, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 130µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,360
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
10¥5.45000¥54.50
100¥3.53050¥353.05
500¥2.70264¥1,351.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.43584¥2,435.84
2,000¥2.21115¥4,422.30
3,000¥2.09658¥6,289.74
5,000¥1.96785¥9,839.25
7,000¥1.89157¥13,240.99
10,000¥1.81745¥18,174.50
Manufacturers Standard Package