SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70215QDBVRQ1

DigiKey Part Number
296-51705-2-ND - Tape & Reel (TR)
296-51705-1-ND - Cut Tape (CT)
296-51705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70215QDBVRQ1
Description
IC REG LINEAR 1.5V 300MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70215QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.375V @ 300mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
370 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,855
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.64700¥36.47
25¥3.26480¥81.62
100¥2.85050¥285.05
250¥2.65252¥663.13
500¥2.53294¥1,266.47
1,000¥2.43461¥2,434.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.31310¥6,939.30
6,000¥2.25366¥13,521.96
9,000¥2.22389¥20,015.01
15,000¥2.19090¥32,863.50
21,000¥2.17163¥45,604.23
30,000¥2.15309¥64,592.70
Manufacturers Standard Package