TLV62585DRLT | ||
---|---|---|
DigiKey Part Number | 296-TLV62585DRLTTR-ND - Tape & Reel (TR) 296-TLV62585DRLTCT-ND - Cut Tape (CT) 296-TLV62585DRLTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV62585DRLT | |
Description | IC REG BUCK ADJ 3A SOT5X3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV62585DRLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.37000 | $1.37 |
10 | $1.22500 | $12.25 |
25 | $1.16240 | $29.06 |
100 | $0.95480 | $95.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.89248 | $223.12 |
500 | $0.78870 | $394.35 |
1,250 | $0.62266 | $778.33 |
2,500 | $0.58115 | $1,452.88 |
6,250 | $0.55210 | $3,450.62 |
12,500 | $0.53134 | $6,641.75 |