AP22802BW5-7 | ||
---|---|---|
DigiKey Part Number | AP22802BW5-7DITR-ND - Tape & Reel (TR) AP22802BW5-7DICT-ND - Cut Tape (CT) AP22802BW5-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP22802BW5-7 | |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A SOT-25 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.39400 | ¥59.85 |
100 | ¥1.65420 | ¥165.42 |
250 | ¥1.39296 | ¥348.24 |
500 | ¥1.13174 | ¥565.87 |
1,000 | ¥0.87060 | ¥870.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78355 | ¥2,350.65 |
6,000 | ¥0.74002 | ¥4,440.12 |
15,000 | ¥0.67472 | ¥10,120.80 |
30,000 | ¥0.63119 | ¥18,935.70 |
75,000 | ¥0.56589 | ¥42,441.75 |
150,000 | ¥0.54413 | ¥81,619.50 |