SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV431BCDBVR

DigiKey Part Number
296-17568-2-ND - Tape & Reel (TR)
296-17568-1-ND - Cut Tape (CT)
296-17568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431BCDBVR
Description
IC VREF SHUNT ADJ 0.5% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV431BCDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
6 V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,480
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.82000¥5.82
10¥4.12300¥41.23
25¥3.69920¥92.48
100¥3.23450¥323.45
250¥3.01296¥753.24
500¥2.87918¥1,439.59
1,000¥2.76916¥2,769.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.63320¥7,899.60
6,000¥2.56666¥15,399.96
9,000¥2.53334¥22,800.06
15,000¥2.49641¥37,446.15
21,000¥2.47483¥51,971.43
30,000¥2.45409¥73,622.70
Manufacturers Standard Package

Other Suppliers on DigiKey

3,183In Stock
Ships from Rochester Electronics, LLC