
TLV3011BIDBVR | |
|---|---|
DigiKey Part Number | 296-TLV3011BIDBVRTR-ND - Tape & Reel (TR) 296-TLV3011BIDBVRCT-ND - Cut Tape (CT) 296-TLV3011BIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3011BIDBVR |
Description | MICROPOWER COMPARATOR WITH INTEG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3011BIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | 0.5mA @ 5.5V | |
Current - Quiescent (Max) | 3.1µA | |
CMRR, PSRR (Typ) | 74dB CMRR, -80dB PSRR | |
Propagation Delay (Max) | 4µs | |
Hysteresis | 8mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.33000 | ¥22.33 |
| 10 | ¥16.64600 | ¥166.46 |
| 25 | ¥15.22560 | ¥380.64 |
| 100 | ¥13.66200 | ¥1,366.20 |
| 250 | ¥12.91724 | ¥3,229.31 |
| 500 | ¥12.46836 | ¥6,234.18 |
| 1,000 | ¥12.09879 | ¥12,098.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.64237 | ¥34,927.11 |
| 6,000 | ¥11.41902 | ¥68,514.12 |

