TLE2142AMDR | ||
---|---|---|
DigiKey Part Number | 296-TLE2142AMDRTR-ND - Tape & Reel (TR) 296-TLE2142AMDRCT-ND - Cut Tape (CT) 296-TLE2142AMDRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLE2142AMDR | |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TLE2142AMDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 5.9 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 275 µV | |
Current - Supply | 6.9mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.13000 | ¥41.13 |
10 | ¥36.90100 | ¥369.01 |
25 | ¥34.88640 | ¥872.16 |
100 | ¥30.23500 | ¥3,023.50 |
250 | ¥28.68412 | ¥7,171.03 |
500 | ¥25.73828 | ¥12,869.14 |
1,000 | ¥21.70699 | ¥21,706.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.62165 | ¥51,554.12 |