AD712JRZ-REEL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 498
Unit Price: ¥111.31000
Datasheet

Similar


STMicroelectronics
In Stock: 1,270
Unit Price: ¥9.26000
Datasheet

Similar


STMicroelectronics
In Stock: 16,458
Unit Price: ¥6.20000
Datasheet

Similar


STMicroelectronics
In Stock: 15,334
Unit Price: ¥3.47000
Datasheet

Similar


Texas Instruments
In Stock: 12,350
Unit Price: ¥15.38000
Datasheet

Similar


onsemi
In Stock: 19,517
Unit Price: ¥3.56000
Datasheet

Similar


onsemi
In Stock: 15,166
Unit Price: ¥3.56000
Datasheet

Similar


onsemi
In Stock: 89,565
Unit Price: ¥3.80000
Datasheet

Similar


STMicroelectronics
In Stock: 7,001
Unit Price: ¥3.31000
Datasheet

Similar


STMicroelectronics
In Stock: 5,521
Unit Price: ¥3.39000
Datasheet

Similar


onsemi
In Stock: 3,214
Unit Price: ¥3.97000
Datasheet

Similar


onsemi
In Stock: 6,533
Unit Price: ¥3.72000
Datasheet

Similar


Texas Instruments
In Stock: 131
Unit Price: ¥67.57000
Datasheet

Similar


Texas Instruments
In Stock: 694
Unit Price: ¥9.43000
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD712JRZ-REEL

DigiKey Part Number
AD712JRZ-REELTR-ND - Tape & Reel (TR)
AD712JRZ-REELCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD712JRZ-REEL
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD712JRZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5mA
Mfr
Current - Output / Channel
25 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply Span (Min)
9 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
4 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
25 pA
Base Product Number
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4610-2BRZAnalog Devices Inc.498505-ADA4610-2BRZ-ND¥111.31000Similar
LF253DTSTMicroelectronics1,270497-7801-1-ND¥9.26000Similar
LF353DTSTMicroelectronics16,458497-2967-1-ND¥6.20000Similar
LM833DTSTMicroelectronics15,334497-1597-1-ND¥3.47000Similar
LME49723MAX/NOPBTexas Instruments12,350296-35326-1-ND¥15.38000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types