
LM833DT | |
|---|---|
DigiKey Part Number | 497-1597-2-ND - Tape & Reel (TR) 497-1597-1-ND - Cut Tape (CT) 497-1597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM833DT |
Description | IC AUDIO 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM833DT Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 37 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-SO |
Current - Input Bias 300 nA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4004-2ARZ-RL | Analog Devices Inc. | 4,580 | ADA4004-2ARZ-RLCT-ND | ¥78.15000 | Similar |
| ADA4062-2ARZ | Analog Devices Inc. | 1,577 | 505-ADA4062-2ARZ-ND | ¥25.55000 | Similar |
| ADA4062-2ARZ-R7 | Analog Devices Inc. | 12,639 | ADA4062-2ARZ-R7CT-ND | ¥25.55000 | Similar |
| ADA4062-2BRZ | Analog Devices Inc. | 45 | ADA4062-2BRZ-ND | ¥40.19000 | Similar |
| LF412CDR | Texas Instruments | 7,207 | 296-14588-1-ND | ¥12.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.71200 | ¥27.12 |
| 25 | ¥2.42120 | ¥60.53 |
| 100 | ¥2.10050 | ¥210.05 |
| 250 | ¥1.94736 | ¥486.84 |
| 500 | ¥1.85490 | ¥927.45 |
| 1,000 | ¥1.77874 | ¥1,778.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.69838 | ¥4,245.95 |
| 5,000 | ¥1.64991 | ¥8,249.55 |
| 7,500 | ¥1.62566 | ¥12,192.45 |
| 12,500 | ¥1.59876 | ¥19,984.50 |
| 17,500 | ¥1.58304 | ¥27,703.20 |
| 25,000 | ¥1.56793 | ¥39,198.25 |



