
MC4558CDT | |
|---|---|
DigiKey Part Number | 497-4051-2-ND - Tape & Reel (TR) 497-4051-1-ND - Cut Tape (CT) 497-4051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC4558CDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC4558CDT Models |
Category | Current - Supply 2.3mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4075-2ARZ-RL | Analog Devices Inc. | 2,500 | 505-ADA4075-2ARZ-RLCT-ND | ¥4.02000 | Similar |
| LM258DR | Texas Instruments | 23,466 | 296-14591-1-ND | ¥0.32000 | Similar |
| LT1464ACS8#PBF | Analog Devices Inc. | 1,925 | 505-LT1464ACS8#PBF-ND | ¥19.77000 | Similar |
| NCV33072ADR2G | onsemi | 3,214 | NCV33072ADR2GOSCT-ND | ¥0.70000 | Similar |
| NCV33072DR2G | onsemi | 6,533 | NCV33072DR2GOSCT-ND | ¥0.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.32400 | ¥23.24 |
| 25 | ¥2.06760 | ¥51.69 |
| 100 | ¥1.78710 | ¥178.71 |
| 250 | ¥1.65332 | ¥413.33 |
| 500 | ¥1.57296 | ¥786.48 |
| 1,000 | ¥1.50655 | ¥1,506.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.43656 | ¥3,591.40 |
| 5,000 | ¥1.39435 | ¥6,971.75 |
| 7,500 | ¥1.37321 | ¥10,299.08 |
| 12,500 | ¥1.34979 | ¥16,872.38 |
| 17,500 | ¥1.33611 | ¥23,381.92 |
| 25,000 | ¥1.32295 | ¥33,073.75 |

