
NCV33072DR2G | |
|---|---|
DigiKey Part Number | NCV33072DR2GOSTR-ND - Tape & Reel (TR) NCV33072DR2GOSCT-ND - Cut Tape (CT) NCV33072DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33072DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV33072DR2G Models |
Category | Current - Supply 1.9mA (x2 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 13V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4.5 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 100 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 1 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.60500 | ¥26.05 |
| 25 | ¥2.32240 | ¥58.06 |
| 100 | ¥2.01370 | ¥201.37 |
| 250 | ¥1.86540 | ¥466.35 |
| 500 | ¥1.77622 | ¥888.11 |
| 1,000 | ¥1.70279 | ¥1,702.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.57792 | ¥3,944.80 |
| 5,000 | ¥1.53256 | ¥7,662.80 |

