OP292GSZ-REEL | ||
---|---|---|
DigiKey Part Number | OP292GSZ-REELTR-ND - Tape & Reel (TR) OP292GSZ-REELCT-ND - Cut Tape (CT) OP292GSZ-REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OP292GSZ-REEL | |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | OP292GSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 375 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 10.5 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.24000 | ¥39.24 |
10 | ¥35.46400 | ¥354.64 |
25 | ¥33.81600 | ¥845.40 |
100 | ¥29.36160 | ¥2,936.16 |
250 | ¥29.04072 | ¥7,260.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥29.04057 | ¥72,601.43 |