Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD712KRZ | |
|---|---|
DigiKey Part Number | AD712KRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD712KRZ |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD712KRZ Models |
Category | Current - Supply 5mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 pA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4610-2BRZ-RL | Analog Devices Inc. | 0 | 505-ADA4610-2BRZ-RLTR-ND | ¥67.04556 | Similar |
| ALD1732ASAL | Advanced Linear Devices Inc. | 0 | 1014-1232-ND | ¥53.88240 | Similar |
| LF253DT | STMicroelectronics | 1,270 | 497-7801-1-ND | ¥9.26000 | Similar |
| LF353DT | STMicroelectronics | 16,458 | 497-2967-1-ND | ¥6.20000 | Similar |
| LM833DT | STMicroelectronics | 15,332 | 497-1597-1-ND | ¥3.89000 | Similar |







