TLE2022QDREP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,360
Unit Price: ¥12.49000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2022QDREP

DigiKey Part Number
296-19513-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE2022QDREP
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2022QDREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
2.8 MHz
Current - Input Bias
35 nA
Voltage - Input Offset
120 µV
Current - Supply
170µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥33.62420¥84,060.50
Manufacturers Standard Package