
TLE2022CDR | |
|---|---|
DigiKey Part Number | 296-26769-2-ND - Tape & Reel (TR) 296-26769-1-ND - Cut Tape (CT) 296-26769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2022CDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2022CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.65V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 35 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.56000 | ¥21.56 |
| 10 | ¥16.00700 | ¥160.07 |
| 25 | ¥14.62000 | ¥365.50 |
| 100 | ¥13.09300 | ¥1,309.30 |
| 250 | ¥12.36472 | ¥3,091.18 |
| 500 | ¥11.92564 | ¥5,962.82 |
| 1,000 | ¥11.56427 | ¥11,564.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.18278 | ¥27,956.95 |
| 5,000 | ¥10.95284 | ¥54,764.20 |
| 7,500 | ¥10.83779 | ¥81,283.43 |


