8 Bit Digital to Analog Converter 1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7524CD

DigiKey Part Number
296-1866-5-ND
Manufacturer
Manufacturer Product Number
TLC7524CD
Description
IC DAC 8BIT A-OUT 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC7524CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
100ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V, 14.5V ~ 15.5V
Voltage - Supply, Digital
5V, 14.5V ~ 15.5V
INL/DNL (LSB)
±0.5 (Max), ±2.5 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 637
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.44000¥51.44
10¥39.47000¥394.70
40¥35.22800¥1,409.12
120¥32.86008¥3,943.21
280¥31.47179¥8,812.10
520¥30.64740¥15,936.65
1,000¥29.91914¥29,919.14
2,520¥29.09332¥73,315.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

41,840In Stock
Ships from Rochester Electronics, LLC