TLC5923DAPRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4,158
Unit Price: ¥32.85000
Datasheet
LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-HTSSOP
32-TSSOP

TLC5923DAPRG4

DigiKey Part Number
TLC5923DAPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC5923DAPRG4
Description
IC LED DRVR LINEAR 80MA 32HTSSOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5923DAPRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
80mA
Frequency
30MHz
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)
Supplier Device Package
32-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥15.64070¥31,281.40
4,000¥15.32341¥61,293.64
Manufacturers Standard Package