TLC551CD | ||
---|---|---|
DigiKey Part Number | 296-11822-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TLC551CD | |
Description | IC OSC SGL TIMER 1.8MHZ 8-SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 1.8MHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TLC551CD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 1.8MHz | |
Voltage - Supply | 1V ~ 15V | |
Current - Supply | 360 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.01000 | ¥170.10 |
75 | ¥16.04440 | ¥1,203.33 |
150 | ¥13.66967 | ¥2,050.45 |
300 | ¥12.83503 | ¥3,850.51 |
525 | ¥11.23070 | ¥5,896.12 |
1,050 | ¥9.30550 | ¥9,770.77 |
2,550 | ¥8.66373 | ¥22,092.51 |
5,025 | ¥8.34285 | ¥41,922.82 |