Zener Diode 8.2 V 1 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 1 W ±5% Surface Mount SMA
DO-214AC

SMAZ8V2-13-F

DigiKey Part Number
SMAZ8V2-FDITR-ND - Tape & Reel (TR)
SMAZ8V2-FDICT-ND - Cut Tape (CT)
SMAZ8V2-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ8V2-13-F
Description
DIODE ZENER 8.2V 1W SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAZ8V2-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMA
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
2 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46,345
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.06000¥30.60
100¥1.95090¥195.09
500¥1.46924¥734.62
1,000¥1.31377¥1,313.77
2,000¥1.18282¥2,365.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.04093¥5,204.65
10,000¥0.95316¥9,531.60
15,000¥0.90844¥13,626.60
25,000¥0.85818¥21,454.50
35,000¥0.82842¥28,994.70
50,000¥0.79950¥39,975.00
Manufacturers Standard Package