555 Type, Timer/Oscillator (Single) IC 2.5MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD7555SAL

DigiKey Part Number
1014-1190-ND
Manufacturer
Manufacturer Product Number
ALD7555SAL
Description
IC OSC SNGL TIMER 2.5MHZ 8-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 2.5MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ALD7555SAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
50 µA
Manufacturer
Advanced Linear Devices Inc.
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
8-SOIC
Type
555 Type, Timer/Oscillator (Single)
Mounting Type
Surface Mount
Frequency
2.5MHz
Base Product Number
Voltage - Supply
2V ~ 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.95000¥26.95
10¥20.12600¥201.26
50¥17.39540¥869.77
100¥16.54930¥1,654.93
250¥15.65604¥3,914.01
500¥15.11778¥7,558.89
1,000¥14.67461¥14,674.61
2,500¥14.20691¥35,517.28
5,000¥13.92506¥69,625.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.