ICM7555ESA+T | |
---|---|
DigiKey Part Number | ICM7555ESA+TR-ND - Tape & Reel (TR) ICM7555ESA+CT-ND - Cut Tape (CT) ICM7555ESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM7555ESA+T |
Description | IC OSC SGL TIMER 500KHZ 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 500kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICM7555ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 500kHz | |
Voltage - Supply | 2V ~ 16.5V | |
Current - Supply | 30 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥28.23200 | ¥282.32 |
25 | ¥26.69040 | ¥667.26 |
100 | ¥23.13070 | ¥2,313.07 |
250 | ¥21.94424 | ¥5,486.06 |
500 | ¥19.69044 | ¥9,845.22 |
1,000 | ¥16.60644 | ¥16,606.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.77610 | ¥39,440.25 |
5,000 | ¥15.18302 | ¥75,915.10 |