LT6700IS6-1#TRPBF | ||
---|---|---|
DigiKey Part Number | LT6700IS6-1#TRPBFTR-ND - Tape & Reel (TR) LT6700IS6-1#TRPBFCT-ND - Cut Tape (CT) LT6700IS6-1#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT6700IS6-1#TRPBF | |
Description | IC COMPARATR 2 W/VOLT REF TSOT23 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Comparator with Voltage Reference Open-Collector TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LT6700IS6-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 17µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 11.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.07000 | ¥45.07 |
10 | ¥40.45600 | ¥404.56 |
25 | ¥38.24560 | ¥956.14 |
100 | ¥33.14520 | ¥3,314.52 |
250 | ¥31.44540 | ¥7,861.35 |
500 | ¥28.21586 | ¥14,107.93 |
1,000 | ¥23.79644 | ¥23,796.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.60660 | ¥56,516.50 |