
TLC27M2MD | |
|---|---|
DigiKey Part Number | 296-7410-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC27M2MD |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M2MD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.62V/µs | |
Gain Bandwidth Product | 635 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 285µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,125 | ¥7.49066 | ¥8,426.99 |




