
TLC27L2CPSR | |
|---|---|
DigiKey Part Number | 296-7378-2-ND - Tape & Reel (TR) 296-7378-1-ND - Cut Tape (CT) 296-7378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L2CPSR |
Description | IC CMOS 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L2CPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 110 kHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.34000 | ¥9.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.96835 | ¥7,936.70 |
| 4,000 | ¥3.86589 | ¥15,463.56 |
| 6,000 | ¥3.81458 | ¥22,887.48 |
| 10,000 | ¥3.75775 | ¥37,577.50 |
| 14,000 | ¥3.72452 | ¥52,143.28 |
| 20,000 | ¥3.69256 | ¥73,851.20 |

