
TLC2272IP | |
|---|---|
DigiKey Part Number | 296-7117-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2272IP |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.49000 | ¥49.49 |
| 10 | ¥37.82600 | ¥378.26 |
| 50 | ¥33.15840 | ¥1,657.92 |
| 100 | ¥31.71120 | ¥3,171.12 |
| 250 | ¥30.18436 | ¥7,546.09 |
| 500 | ¥29.26382 | ¥14,631.91 |
| 1,000 | ¥28.50632 | ¥28,506.32 |
| 2,500 | ¥27.70657 | ¥69,266.43 |

