TLC2254IN | |
---|---|
DigiKey Part Number | 296-7090-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2254IN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2254IN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 210 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 160µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥20.00700 | ¥200.07 |
25 | ¥18.91880 | ¥472.97 |
100 | ¥16.39590 | ¥1,639.59 |
250 | ¥15.55476 | ¥3,888.69 |
500 | ¥13.95744 | ¥6,978.72 |
1,000 | ¥11.77132 | ¥11,771.32 |
2,500 | ¥11.18274 | ¥27,956.85 |
5,000 | ¥10.76233 | ¥53,811.65 |