CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6242HVIGN#PBF

DigiKey Part Number
LTC6242HVIGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6242HVIGN#PBF
Description
IC CMOS 4 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6242HVIGN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
60 µV
Mfr
Current - Supply
2.5mA (x4 Channels)
Packaging
Tube
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.8 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
16-SSOP (0.154", 3.90mm Width)
Gain Bandwidth Product
18 MHz
Supplier Device Package
16-SSOP
Current - Input Bias
0.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4022EEE+Analog Devices Inc./Maxim Integrated27MAX4022EEE+-ND¥85.51000Similar
MAX4220EEE+Analog Devices Inc./Maxim Integrated94MAX4220EEE+-ND¥138.27000Similar
MAX4222EEE+Analog Devices Inc./Maxim Integrated19MAX4222EEE+-ND¥134.72000Similar
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.84000¥96.84
10¥75.87700¥758.77
25¥70.63920¥1,765.98
100¥64.87980¥6,487.98
300¥61.66800¥18,500.40
500¥60.48030¥30,240.15
1,000¥59.11873¥59,118.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.