Buffer, Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4022EEE+

DigiKey Part Number
MAX4022EEE+-ND
Manufacturer
Manufacturer Product Number
MAX4022EEE+
Description
IC BUFFER 4 CIRCUIT 16QSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buffer, Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4022EEE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
4 mV
Mfr
Current - Supply
5.5mA (x4 Channels)
Packaging
Tube
Current - Output / Channel
120 mA
Part Status
Active
Voltage - Supply Span (Min)
3.15 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
600V/µs
Package / Case
16-SSOP (0.154", 3.90mm Width)
Gain Bandwidth Product
140 MHz
Supplier Device Package
16-QSOP
-3db Bandwidth
200 MHz
Base Product Number
Current - Input Bias
5.4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.51000¥85.51
10¥66.73100¥667.31
25¥62.03480¥1,550.87
100¥56.87360¥5,687.36
300¥53.99427¥16,198.28
500¥52.92964¥26,464.82
1,000¥51.70890¥51,708.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.