
LTC6242HVCGN#PBF | |
|---|---|
DigiKey Part Number | LTC6242HVCGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6242HVCGN#PBF |
Description | IC CMOS 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6242HVCGN#PBF Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 2.5mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Gain Bandwidth Product 18 MHz | Supplier Device Package 16-SSOP |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4022EEE+ | Analog Devices Inc./Maxim Integrated | 27 | MAX4022EEE+-ND | ¥85.51000 | Similar |
| MAX4220EEE+ | Analog Devices Inc./Maxim Integrated | 94 | MAX4220EEE+-ND | ¥138.27000 | Similar |
| MAX4222EEE+ | Analog Devices Inc./Maxim Integrated | 19 | MAX4222EEE+-ND | ¥134.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.66000 | ¥87.66 |
| 10 | ¥68.42600 | ¥684.26 |
| 25 | ¥63.62920 | ¥1,590.73 |
| 100 | ¥58.35470 | ¥5,835.47 |
| 300 | ¥55.41283 | ¥16,623.85 |
| 500 | ¥54.32544 | ¥27,162.72 |
| 1,000 | ¥53.07833 | ¥53,078.33 |









