
TLV9152IDR | |
|---|---|
DigiKey Part Number | 296-TLV9152IDRTR-ND - Tape & Reel (TR) 296-TLV9152IDRCT-ND - Cut Tape (CT) 296-TLV9152IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9152IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9152IDR Models |
Category | Voltage - Input Offset 125 µV |
Mfr | Current - Supply 560µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.44000 | ¥12.44 |
| 10 | ¥9.02400 | ¥90.24 |
| 25 | ¥8.17560 | ¥204.39 |
| 100 | ¥7.24460 | ¥724.46 |
| 250 | ¥6.80060 | ¥1,700.15 |
| 500 | ¥6.53272 | ¥3,266.36 |
| 1,000 | ¥6.43799 | ¥6,437.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.07956 | ¥15,198.90 |
| 5,000 | ¥5.93928 | ¥29,696.40 |
| 7,500 | ¥5.86904 | ¥44,017.80 |
| 12,500 | ¥5.79125 | ¥72,390.62 |










