TLC081CP | ||
---|---|---|
DigiKey Part Number | 296-34327-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TLC081CP | |
Description | IC OPAMP GP 1 CIRCUIT 8DIP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | TLC081CP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 1.9mA | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.05000 | ¥18.05 |
10 | ¥16.18700 | ¥161.87 |
50 | ¥15.27280 | ¥763.64 |
100 | ¥13.01260 | ¥1,301.26 |
250 | ¥12.21816 | ¥3,054.54 |
500 | ¥10.69090 | ¥5,345.45 |