PSMN3R0-60PS,127 | ||
---|---|---|
DigiKey Part Number | 1727-4285-ND | |
Manufacturer | ||
Manufacturer Product Number | PSMN3R0-60PS,127 | |
Description | MOSFET N-CH 60V 100A TO220AB | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 100A (Tc) 306W (Tc) Through Hole TO-220AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8079 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 306W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.80000 | ¥29.80 |
10 | ¥25.00600 | ¥250.06 |
100 | ¥20.22950 | ¥2,022.95 |
500 | ¥17.98142 | ¥8,990.71 |
1,000 | ¥15.39655 | ¥15,396.55 |
2,000 | ¥14.49750 | ¥28,995.00 |