333-2SDRD/S530-A3/TR1-13 | ||
---|---|---|
DigiKey Part Number | 1080-1597-1-ND - Cut Tape (CT) 1080-1597-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 333-2SDRD/S530-A3/TR1-13 | |
Description | LED RED DIFFUSED 5MM ROUND T/H | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Red 639nm LED Indication - Discrete 2V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.29500 | ¥22.95 |
100 | ¥1.53090 | ¥153.09 |
500 | ¥1.05912 | ¥529.56 |
1,000 | ¥0.88257 | ¥882.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.79430 | ¥1,588.60 |
6,000 | ¥0.75017 | ¥4,501.02 |
10,000 | ¥0.68398 | ¥6,839.80 |
50,000 | ¥0.58690 | ¥29,345.00 |
100,000 | ¥0.56263 | ¥56,263.00 |