LM34DZ/LFT7 | ||
---|---|---|
DigiKey Part Number | 296-52391-2-ND - Tape & Reel (TR) 296-52391-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | LM34DZ/LFT7 | |
Description | SENSOR ANALOG 32F-212F TO92-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Analog, Local 32°F ~ 212°F 10mV/°F TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM34DZ/LFT7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 32°F ~ 212°F | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 30V | |
Resolution | 10mV/°F | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°F (±2°F) | |
Test Condition | 77°F (230°F) | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥21.13900 | ¥211.39 |
25 | ¥18.78960 | ¥469.74 |
50 | ¥17.84880 | ¥892.44 |
100 | ¥17.37920 | ¥1,737.92 |
500 | ¥14.56108 | ¥7,280.54 |
1,000 | ¥13.62161 | ¥13,621.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.62161 | ¥27,243.22 |
4,000 | ¥13.15189 | ¥52,607.56 |
6,000 | ¥12.68217 | ¥76,093.02 |