


TL7757CLPR | |
|---|---|
DigiKey Part Number | 296-TL7757CLPRTR-ND - Tape & Reel (TR) 296-TL7757CLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL7757CLPR |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL7757CLPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Maximum Propagation Delay | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.69700 | ¥46.97 |
| 25 | ¥4.22400 | ¥105.60 |
| 100 | ¥3.70390 | ¥370.39 |
| 250 | ¥3.45632 | ¥864.08 |
| 500 | ¥3.30696 | ¥1,653.48 |
| 1,000 | ¥3.18407 | ¥3,184.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.08298 | ¥6,165.96 |
| 4,000 | ¥2.99975 | ¥11,999.00 |
| 6,000 | ¥2.95807 | ¥17,748.42 |
| 10,000 | ¥2.91189 | ¥29,118.90 |
| 14,000 | ¥2.88491 | ¥40,388.74 |
| 20,000 | ¥2.85895 | ¥57,179.00 |

