TL7709ACDR | ||
---|---|---|
DigiKey Part Number | 296-37439-2-ND - Tape & Reel (TR) 296-37439-1-ND - Cut Tape (CT) 296-37439-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL7709ACDR | |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TL7709ACDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 7.6V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 1µs Maximum Propagation Delay | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.87000 | ¥35.87 |
10 | ¥32.18900 | ¥321.89 |
25 | ¥30.42720 | ¥760.68 |
100 | ¥26.37090 | ¥2,637.09 |
250 | ¥25.01816 | ¥6,254.54 |
500 | ¥22.44878 | ¥11,224.39 |
1,000 | ¥18.93264 | ¥18,932.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.98606 | ¥44,965.15 |