KC3225Z33.3333C1KX00 | ||
---|---|---|
DigiKey Part Number | 478-KC3225Z33.3333C1KX00TR-ND - Tape & Reel (TR) 478-KC3225Z33.3333C1KX00CT-ND - Cut Tape (CT) 478-KC3225Z33.3333C1KX00DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KC3225Z33.3333C1KX00 | |
Description | XTAL OSC XO 33.3333MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 33.3333 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.3333 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.84000 | ¥9.84 |
10 | ¥8.66600 | ¥86.66 |
50 | ¥8.10220 | ¥405.11 |
100 | ¥7.15910 | ¥715.91 |
500 | ¥6.78272 | ¥3,391.36 |
1,000 | ¥5.65227 | ¥5,652.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.65227 | ¥11,304.54 |
4,000 | ¥5.46386 | ¥21,855.44 |
6,000 | ¥5.27545 | ¥31,652.70 |
10,000 | ¥5.08705 | ¥50,870.50 |