SN65LVDS93DGGR | ||
---|---|---|
DigiKey Part Number | 296-41398-2-ND - Tape & Reel (TR) 296-41398-1-ND - Cut Tape (CT) 296-41398-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN65LVDS93DGGR | |
Description | IC LVDS SERDES TX 56-TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1.904Gbps Serializer 28 Input 4 Output 56-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65LVDS93DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.904Gbps | |
Input Type | LVTTL | |
Output Type | LVDS | |
Number of Inputs | 28 | |
Number of Outputs | 4 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.40000 | ¥78.40 |
10 | ¥70.82200 | ¥708.22 |
25 | ¥67.53000 | ¥1,688.25 |
100 | ¥58.63690 | ¥5,863.69 |
250 | ¥56.00120 | ¥14,000.30 |
500 | ¥51.06000 | ¥25,530.00 |
1,000 | ¥44.47159 | ¥44,471.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥42.82447 | ¥85,648.94 |