TL7700CP | ||
---|---|---|
DigiKey Part Number | 296-26724-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TL7700CP | |
Description | IC SUPERVISOR 1 CHANNEL 8DIP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | TL7700CP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10µs Maximum Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.31000 | ¥40.31 |
10 | ¥36.22800 | ¥362.28 |
50 | ¥34.24940 | ¥1,712.47 |
100 | ¥29.68170 | ¥2,968.17 |
250 | ¥28.16004 | ¥7,040.01 |
500 | ¥25.26788 | ¥12,633.94 |
1,000 | ¥21.31023 | ¥21,310.23 |
2,500 | ¥20.24471 | ¥50,611.78 |