
CD4047BE | |
|---|---|
DigiKey Part Number | 296-2053-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4047BE |
Description | IC AMV 1-CIR 80-NS 14-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 80 ns 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4047BE Models |
Category | Propagation Delay 80 ns |
Manufacturer Texas Instruments | Current - Output High, Low 6.8mA, 6.8mA |
Series | Voltage - Supply 3 V ~ 18 V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Astable, Monostable | Package / Case 14-DIP (0.300", 7.62mm) |
Independent Circuits 1 | Supplier Device Package 14-PDIP |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.88000 | ¥7.88 |
| 10 | ¥5.61300 | ¥56.13 |
| 25 | ¥5.06000 | ¥126.50 |
| 100 | ¥4.44510 | ¥444.51 |
| 250 | ¥4.15304 | ¥1,038.26 |
| 500 | ¥3.97668 | ¥1,988.34 |
| 1,000 | ¥3.83146 | ¥3,831.46 |
| 2,500 | ¥3.67819 | ¥9,195.48 |
| 5,000 | ¥3.58581 | ¥17,929.05 |





