
LM311N/NOPB | |
|---|---|
DigiKey Part Number | LM311NNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM311N/NOPB |
Description | IC COMPARATOR 1 GEN PUR 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM311N/NOPB Models |
Category | Current - Input Bias (Max) 0.25µA @ ±15V |
Manufacturer Texas Instruments | Current - Output (Typ) 50mA |
Packaging Tube | Current - Quiescent (Max) 7.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Elements 1 | Mounting Type Through Hole |
Output Type DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | Supplier Device Package 8-PDIP |
Voltage - Supply, Single/Dual (±) 5V ~ 36V, ±2.5V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7.5mV @ ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM311P | Texas Instruments | 27,775 | 296-1389-5-ND | ¥0.49000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.48300 | ¥54.83 |
| 40 | ¥4.71400 | ¥188.56 |
| 120 | ¥4.28458 | ¥514.15 |
| 280 | ¥4.03311 | ¥1,129.27 |
| 520 | ¥3.88356 | ¥2,019.45 |
| 1,000 | ¥3.75160 | ¥3,751.60 |
| 2,520 | ¥3.68140 | ¥9,277.13 |









