OPI120 | ||
---|---|---|
DigiKey Part Number | 365-1849-ND | |
Manufacturer | ||
Manufacturer Product Number | OPI120 | |
Description | OPTOISO 15KV TRANS W/BASE AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor with Base Output 15000VDC 1 Channel Axial |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 15000VDC | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 25V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 150 mA | |
Vce Saturation (Max) | 500mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Axial - 5 Leads | |
Supplier Device Package | Axial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.60000 | ¥102.60 |
100 | ¥93.78240 | ¥9,378.24 |
250 | ¥90.22936 | ¥22,557.34 |
500 | ¥86.86380 | ¥43,431.90 |
1,000 | ¥83.77790 | ¥83,777.90 |