
TL5001AIP | |
|---|---|
DigiKey Part Number | 296-10203-5-ND |
Manufacturer | |
Manufacturer Product Number | TL5001AIP |
Description | IC REG CTRLR BUCK/BST/FLYBK 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL5001AIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 40V | |
Frequency - Switching | 20kHz ~ 500kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.58000 | ¥41.58 |
| 10 | ¥31.67000 | ¥316.70 |
| 50 | ¥27.68480 | ¥1,384.24 |
| 100 | ¥26.45120 | ¥2,645.12 |
| 250 | ¥25.14948 | ¥6,287.37 |
| 500 | ¥24.36450 | ¥12,182.25 |
| 1,000 | ¥23.71853 | ¥23,718.53 |
| 2,500 | ¥23.03673 | ¥57,591.82 |










